Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AR0603FR-073KL | |
|---|---|
DigiKey Part Number  | 13-AR0603FR-073KLTR-ND - Tape & Reel (TR) 13-AR0603FR-073KLCT-ND - Cut Tape (CT) 13-AR0603FR-073KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AR0603FR-073KL  | 
Description  | RES SMD 3K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AR0603FR-073KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.1.06200 | kr.10.62 | 
| 25 | kr.0.94960 | kr.23.74 | 
| 50 | kr.0.83580 | kr.41.79 | 
| 100 | kr.0.66560 | kr.66.56 | 
| 250 | kr.0.62336 | kr.155.84 | 
| 500 | kr.0.58100 | kr.290.50 | 
| 1.000 | kr.0.53530 | kr.535.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.50918 | kr.2,545.90 | 
| 10.000 | kr.0.36557 | kr.3,655.70 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 




