3.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0603FR-073K74L

DigiKey Part Number
13-AR0603FR-073K74LTR-ND - Tape & Reel (TR)
13-AR0603FR-073K74LCT-ND - Cut Tape (CT)
13-AR0603FR-073K74LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0603FR-073K74L
Description
RES 3.74K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.888
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.16000kr.11.60
25kr.0.94600kr.23.65
50kr.0.82160kr.41.08
100kr.0.72400kr.72.40
250kr.0.62564kr.156.41
500kr.0.56882kr.284.41
1.000kr.0.52375kr.523.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42593kr.2,129.65
10.000kr.0.40606kr.4,060.60
15.000kr.0.39637kr.5,945.55
25.000kr.0.38587kr.9,646.75
35.000kr.0.37985kr.13,294.75
50.000kr.0.37416kr.18,708.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000