
AR0603FR-071ML | |
|---|---|
DigiKey Part Number | 13-AR0603FR-071MLTR-ND - Tape & Reel (TR) 13-AR0603FR-071MLCT-ND - Cut Tape (CT) 13-AR0603FR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603FR-071ML |
Description | RES SMD 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603FR-071ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.17300 | kr.11.73 |
| 25 | kr.0.95640 | kr.23.91 |
| 50 | kr.0.83080 | kr.41.54 |
| 100 | kr.0.73200 | kr.73.20 |
| 250 | kr.0.63252 | kr.158.13 |
| 500 | kr.0.57510 | kr.287.55 |
| 1.000 | kr.0.52953 | kr.529.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43064 | kr.2,153.20 |
| 10.000 | kr.0.41054 | kr.4,105.40 |
| 15.000 | kr.0.40074 | kr.6,011.10 |
| 25.000 | kr.0.39013 | kr.9,753.25 |
| 35.000 | kr.0.38405 | kr.13,441.75 |
| 50.000 | kr.0.37829 | kr.18,914.50 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

