510 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0402JR-07510RL

DigiKey Part Number
13-AR0402JR-07510RLTR-ND - Tape & Reel (TR)
13-AR0402JR-07510RLCT-ND - Cut Tape (CT)
13-AR0402JR-07510RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0402JR-07510RL
Description
RES 510 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.88800kr.8.88
25kr.0.71280kr.17.82
50kr.0.61240kr.30.62
100kr.0.53380kr.53.38
250kr.0.45444kr.113.61
500kr.0.40894kr.204.47
1.000kr.0.37273kr.372.73
5.000kr.0.31479kr.1,573.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28106kr.2,810.60
20.000kr.0.26839kr.5,367.80
30.000kr.0.26221kr.7,866.30
50.000kr.0.25551kr.12,775.50
70.000kr.0.25168kr.17,617.60
100.000kr.0.24805kr.24,805.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750