
PE0815FKM7W0R005Z | |
|---|---|
DigiKey Part Number  | 13-PE0815FKM7W0R005Z-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PE0815FKM7W0R005Z  | 
Description  | RES 0.005 OHM 1% 1W 1508 WIDE  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 5 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Metal Element  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±75ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | Wide 1508 (3720 Metric), 0815  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.146" W (2.00mm x 3.70mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.64253 | kr.2,570.12 | 
| Unit Price without VAT: | kr.0.64253 | 
|---|---|
| Unit Price with VAT: | kr.0.80316 | 

