
AR0402JR-071KL | |
|---|---|
DigiKey Part Number | 13-AR0402JR-071KLTR-ND - Tape & Reel (TR) 13-AR0402JR-071KLCT-ND - Cut Tape (CT) 13-AR0402JR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0402JR-071KL |
Description | RES SMD 1K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0402JR-071KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.88800 | kr.8.88 |
| 25 | kr.0.71280 | kr.17.82 |
| 50 | kr.0.61240 | kr.30.62 |
| 100 | kr.0.53380 | kr.53.38 |
| 250 | kr.0.45444 | kr.113.61 |
| 500 | kr.0.40894 | kr.204.47 |
| 1.000 | kr.0.37273 | kr.372.73 |
| 5.000 | kr.0.31479 | kr.1,573.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28106 | kr.2,810.60 |
| 20.000 | kr.0.26839 | kr.5,367.80 |
| 30.000 | kr.0.26221 | kr.7,866.30 |
| 50.000 | kr.0.25551 | kr.12,775.50 |
| 70.000 | kr.0.25168 | kr.17,617.60 |
| 100.000 | kr.0.24805 | kr.24,805.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

