0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0402FR-074K7L

DigiKey Part Number
13-AR0402FR-074K7LTR-ND - Tape & Reel (TR)
13-AR0402FR-074K7LCT-ND - Cut Tape (CT)
13-AR0402FR-074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0402FR-074K7L
Description
RES SMD 4.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0402FR-074K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.629
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.00500kr.10.05
25kr.0.81400kr.20.35
50kr.0.70400kr.35.20
100kr.0.61820kr.61.82
250kr.0.53120kr.132.80
500kr.0.48116kr.240.58
1.000kr.0.44134kr.441.34
5.000kr.0.37779kr.1,888.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35926kr.3,592.60
20.000kr.0.34451kr.6,890.20
30.000kr.0.33731kr.10,119.30
50.000kr.0.32951kr.16,475.50
70.000kr.0.32504kr.22,752.80
100.000kr.0.32082kr.32,082.00
120.000kr.0.31884kr.38,260.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500