Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AR0402FR-07390KL | |
|---|---|
DigiKey Part Number | 13-AR0402FR-07390KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0402FR-07390KL |
Description | RES 390K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34627 | kr.3,462.70 |
| Unit Price without VAT: | kr.0.34627 |
|---|---|
| Unit Price with VAT: | kr.0.43284 |




