


ANT2525JB08B1575A | |
|---|---|
DigiKey Part Number | 311-1541-ND |
Manufacturer | |
Manufacturer Product Number | ANT2525JB08B1575A |
Description | RF ANT 1.575GHZ CER PATCH IPEX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 5.5dBic |
Packaging Bulk | Features LNA |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.236" (6.00mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Antenna Type Ceramic Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.00000 | kr.75.00 |
| 10 | kr.58.77200 | kr.587.72 |
| 25 | kr.54.71160 | kr.1,367.79 |
| 100 | kr.50.25210 | kr.5,025.21 |
| 300 | kr.47.76430 | kr.14,329.29 |
| 500 | kr.46.84462 | kr.23,422.31 |
| 1.000 | kr.45.79008 | kr.45,790.08 |
| Unit Price without VAT: | kr.75.00000 |
|---|---|
| Unit Price with VAT: | kr.93.75000 |

