
ANT1818JB30B1575A | |
|---|---|
DigiKey Part Number | 311-1533-ND |
Manufacturer | |
Manufacturer Product Number | ANT1818JB30B1575A |
Description | RF ANT 1.575GHZ CER PATCH CAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain -2.67dBic |
Packaging Bulk | Features Cable - 100mm, LNA, Filter |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.276" (7.00mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Frequency Range 1.561GHz ~ 1.589GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.69000 | kr.96.69 |
| 10 | kr.76.37800 | kr.763.78 |
| 25 | kr.71.30960 | kr.1,782.74 |
| 100 | kr.65.73690 | kr.6,573.69 |
| 300 | kr.62.62863 | kr.18,788.59 |
| 500 | kr.61.47962 | kr.30,739.81 |
| 1.000 | kr.60.16223 | kr.60,162.23 |
| Unit Price without VAT: | kr.96.69000 |
|---|---|
| Unit Price with VAT: | kr.120.86250 |

