
ANT1204LL08R0870A | |
|---|---|
DigiKey Part Number | 311-1526-2-ND - Tape & Reel (TR) 311-1526-1-ND - Cut Tape (CT) 311-1526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1204LL08R0870A |
Description | RF ANT 870MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 870MHz | |
Frequency Range | 853MHz ~ 887MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.92 | |
Return Loss | -10dB | |
Gain | 1.51dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.53000 | kr.14.53 |
| 10 | kr.10.78400 | kr.107.84 |
| 25 | kr.9.84320 | kr.246.08 |
| 100 | kr.8.80700 | kr.880.70 |
| 250 | kr.8.31336 | kr.2,078.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.79194 | kr.6,791.94 |
| Unit Price without VAT: | kr.14.53000 |
|---|---|
| Unit Price with VAT: | kr.18.16250 |

