
AHA500FB-39R | |
|---|---|
DigiKey Part Number | AHA500FB-39R-ND |
Manufacturer | |
Manufacturer Product Number | AHA500FB-39R |
Description | RES CHAS MNT 39 OHM 1% 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA500FB-39R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.591" L x 0.650" W (15.00mm x 16.50mm) |
Resistance 39 Ohms | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 5W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | kr.5.76441 | kr.6,225.56 |
| Unit Price without VAT: | kr.5.76441 |
|---|---|
| Unit Price with VAT: | kr.7.20551 |

