
AF2512JK-07100RL | |
|---|---|
DigiKey Part Number | 13-AF2512JK-07100RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF2512JK-07100RL |
Description | RES CHIP 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.67mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66583 | kr.2,663.32 |
| Unit Price without VAT: | kr.0.66583 |
|---|---|
| Unit Price with VAT: | kr.0.83229 |

