Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF2010JK-074K7L | |
|---|---|
DigiKey Part Number | AF2010JK-074K7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF2010JK-074K7L |
Description | RES SMD 4.7K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF2010JK-074K7L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010JK-074K7L | YAGEO | 6.671 | 13-RC2010JK-074K7LCT-ND | kr.1.20000 | Upgrade |
| AC2010FK-074K7L | YAGEO | 0 | AC2010FK-074K7L-ND | kr.0.27015 | Similar |
| AC2010JK-074K7L | YAGEO | 6.880 | YAG4028CT-ND | kr.1.59000 | Similar |
| RC2010FK-074K7L | YAGEO | 7.601 | 13-RC2010FK-074K7LCT-ND | kr.1.39000 | Similar |
| CRCW20104K70FKEF | Vishay Dale | 202 | 541-4.70KACCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51635 | kr.2,065.40 |
| Unit Price without VAT: | kr.0.51635 |
|---|---|
| Unit Price with VAT: | kr.0.64544 |







