Parametric Equivalent
Parametric Equivalent

AF164-JR-0747RL | |
|---|---|
DigiKey Part Number | AF164-JR-0747RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF164-JR-0747RL |
Description | RES ARRAY 4 RES 47 OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer YAGEO | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 47 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC164-JR-0747RL | YAGEO | 22.079 | YC164J-47CT-ND | kr.0.64000 | Parametric Equivalent |
| YC164-JR-1347RL | YAGEO | 0 | 13-YC164-JR-1347RL-ND | kr.0.06366 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16233 | kr.811.65 |
| Unit Price without VAT: | kr.0.16233 |
|---|---|
| Unit Price with VAT: | kr.0.20291 |



