150 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF164-JR-07150RL

DigiKey Part Number
13-AF164-JR-07150RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF164-JR-07150RL
Description
RESISTOR CHIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
63mW
Manufacturer
YAGEO
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
150
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Supplier Device Package
1206
Number of Resistors
4
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Pins
8
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16233kr.811.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.16233
Unit Price with VAT:kr.0.20291