AFXXX-XR-XXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF124-JR-07100KL

DigiKey Part Number
13-AF124-JR-07100KLTR-ND - Tape & Reel (TR)
13-AF124-JR-07100KLCT-ND - Cut Tape (CT)
13-AF124-JR-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF124-JR-07100KL
Description
RESISTOR CHIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.58200kr.5.82
25kr.0.46080kr.11.52
50kr.0.39040kr.19.52
100kr.0.33540kr.33.54
250kr.0.28008kr.70.02
500kr.0.24806kr.124.03
1.000kr.0.22272kr.222.72
5.000kr.0.18228kr.911.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17067kr.1,706.70
20.000kr.0.15755kr.3,151.00
30.000kr.0.15080kr.4,524.00
50.000kr.0.14317kr.7,158.50
70.000kr.0.13863kr.9,704.10
100.000kr.0.13419kr.13,419.00
120.000kr.0.13206kr.15,847.20
240.000kr.0.12655kr.30,372.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750