AF1210JR-0743RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 8.465
Unit Price: kr.1.46000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.20081
Datasheet

Similar


YAGEO
In Stock: 8.703
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 4.449
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.24031
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.20266
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.39671
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.90000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80519
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13005
Datasheet
43 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210JR-0743RL

DigiKey Part Number
AF1210JR-0743RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210JR-0743RL
Description
RES SMD 43 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210JR-0743RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210FR-0743RLYAGEO8.465YAG5738CT-NDkr.1.46000Similar
AC1210JR-0743RLYAGEO0AC1210JR-0743RL-NDkr.0.20081Similar
RC1210FR-0743RLYAGEO8.70313-RC1210FR-0743RLCT-NDkr.0.95000Similar
RC1210JR-0743RLYAGEO4.44913-RC1210JR-0743RLCT-NDkr.0.95000Similar
AF1210FR-0743RLYAGEO0AF1210FR-0743RL-NDkr.0.24031Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22589kr.1,129.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.22589
Unit Price with VAT:kr.0.28236