AF1210FR-07442RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 6.900
Unit Price: kr.1.46000
Datasheet

Similar


YAGEO
In Stock: 2.904
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Dale
In Stock: 8.492
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.48123
Datasheet

Similar


Panasonic Industry
In Stock: 1.540
Unit Price: kr.1.97000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80519
Datasheet
442 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210FR-07442RL

DigiKey Part Number
AF1210FR-07442RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210FR-07442RL
Description
RES SMD 442 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
442 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210FR-07442RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210FR-07442RLYAGEO6.90013-AC1210FR-07442RLCT-NDkr.1.46000Similar
RC1210FR-07442RLYAGEO2.90413-RC1210FR-07442RLCT-NDkr.1.01000Similar
CRCW1210442RFKEAVishay Dale8.492541-442AACT-NDkr.1.33000Similar
CRCW1210442RFKTAVishay Dale0CRCW1210442RFKTA-NDkr.0.48123Similar
ERJ-14NF4420UPanasonic Industry1.540P442AACT-NDkr.1.97000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24177kr.1,208.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.24177
Unit Price with VAT:kr.0.30221