Similar
Similar
Similar
Similar
Similar
Similar

AF1210FR-073K09L | |
|---|---|
DigiKey Part Number | AF1210FR-073K09L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1210FR-073K09L |
Description | RES SMD 3.09K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1210FR-073K09L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-073K09L | YAGEO | 0 | AC1210FR-073K09L-ND | kr.0.23111 | Similar |
| RC1210FR-073K09L | YAGEO | 0 | RC1210FR-073K09L-ND | kr.0.12637 | Similar |
| CRCW12103K09FKEA | Vishay Dale | 0 | CRCW12103K09FKEA-ND | kr.0.21444 | Similar |
| CRCW12103K09FKTA | Vishay Dale | 0 | CRCW12103K09FKTA-ND | kr.0.45609 | Similar |
| ERJ-14NF3091U | Panasonic Industry | 9.960 | P3.09KAACT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24031 | kr.1,201.55 |
| Unit Price without VAT: | kr.0.24031 |
|---|---|
| Unit Price with VAT: | kr.0.30039 |





