Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1210FR-0730R1L | |
|---|---|
DigiKey Part Number | AF1210FR-0730R1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1210FR-0730R1L |
Description | RES SMD 30.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1210FR-0730R1L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-0730R1L | YAGEO | 3.000 | 13-AC1210FR-0730R1LCT-ND | kr.1.46000 | Similar |
| RC1210FR-0730R1L | YAGEO | 0 | RC1210FR-0730R1L-ND | kr.0.13580 | Similar |
| CRCW121030R1FKEA | Vishay Dale | 8.666 | 541-30.1AACT-ND | kr.1.33000 | Similar |
| CRCW121030R1FKTA | Vishay Dale | 0 | CRCW121030R1FKTA-ND | kr.0.45609 | Similar |
| ERJ-14NF30R1U | Panasonic Industry | 3.722 | P30.1AACT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24031 | kr.1,201.55 |
| Unit Price without VAT: | kr.0.24031 |
|---|---|
| Unit Price with VAT: | kr.0.30039 |






