AF1210FR-0729K4L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23329
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.12648
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.21647
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.48579
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.692
Unit Price: kr.1.79000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.56739
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210FR-0729K4L

DigiKey Part Number
AF1210FR-0729K4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210FR-0729K4L
Description
RES SMD 29.4K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
29.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210FR-0729K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24259kr.1,212.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.24259
Unit Price with VAT:kr.0.30324