AF1210FR-0728K7L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23246
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.12637
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.19047
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.45609
Datasheet

Similar


Panasonic Industry
In Stock: 2.490
Unit Price: kr.1.97000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80519
Datasheet
28.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210FR-0728K7L

DigiKey Part Number
AF1210FR-0728K7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210FR-0728K7L
Description
RES SMD 28.7K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210FR-0728K7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210FR-0728K7LYAGEO0AC1210FR-0728K7L-NDkr.0.23246Similar
RC1210FR-0728K7LYAGEO0RC1210FR-0728K7L-NDkr.0.12637Similar
CRCW121028K7FKEAVishay Dale0541-28.7KAATR-NDkr.0.19047Similar
CRCW121028K7FKTAVishay Dale0CRCW121028K7FKTA-NDkr.0.45609Similar
ERJ-14NF2872UPanasonic Industry2.490P28.7KAACT-NDkr.1.97000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24031kr.1,201.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.24031
Unit Price with VAT:kr.0.30039