Similar
Similar
Similar
Similar
Similar
Similar

AF1210FR-07249KL | |
|---|---|
DigiKey Part Number  | AF1210FR-07249KL-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AF1210FR-07249KL  | 
Description  | RES SMD 249K OHM 1% 1/2W 1210  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 249 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AF1210FR-07249KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.122" L x 0.102" W (3.10mm x 2.60mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.24259 | kr.1,212.95 | 
| Unit Price without VAT: | kr.0.24259 | 
|---|---|
| Unit Price with VAT: | kr.0.30324 | 





