AF1210FR-07130KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.03116
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.01694
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02875
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06451
Datasheet

Similar


Panasonic Industry
In Stock: 14.454
Unit Price: kr.0.26000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.10794
Datasheet
130 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210FR-07130KL

DigiKey Part Number
AF1210FR-07130KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210FR-07130KL
Description
RES SMD 130K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210FR-07130KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210FR-07130KLYAGEO0AC1210FR-07130KL-NDkr.0.03116Similar
RC1210FR-07130KLYAGEO0RC1210FR-07130KL-NDkr.0.01694Similar
CRCW1210130KFKEAVishay Dale0CRCW1210130KFKEA-NDkr.0.02875Similar
CRCW1210130KFKTAVishay Dale0CRCW1210130KFKTA-NDkr.0.06451Similar
ERJ-14NF1303UPanasonic Industry14.454P130KAACT-NDkr.0.26000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24031kr.1,201.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.24031
Unit Price with VAT:kr.0.30039