AF1210FR-0711RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23503
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.13193
Datasheet

Similar


Vishay Dale
In Stock: 8.005
Unit Price: kr.1.35000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.45207
Datasheet

Similar


Panasonic Industry
In Stock: 9.068
Unit Price: kr.1.99000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.79812
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13149
Datasheet
11 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210FR-0711RL

DigiKey Part Number
AF1210FR-0711RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210FR-0711RL
Description
RES SMD 11 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210FR-0711RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210FR-0711RLYAGEO0AC1210FR-0711RL-NDkr.0.23503Similar
RC1210FR-0711RLYAGEO0RC1210FR-0711RL-NDkr.0.13193Similar
CRCW121011R0FKEAVishay Dale8.005541-11.0AACT-NDkr.1.35000Similar
CRCW121011R0FKTAVishay Dale0CRCW121011R0FKTA-NDkr.0.45207Similar
ERJ-14NF11R0UPanasonic Industry9.068P11.0AACT-NDkr.1.99000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24296kr.1,214.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.24296
Unit Price with VAT:kr.0.30370