39 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-0739RL

DigiKey Part Number
13-AF1206JR-0739RLTR-ND - Tape & Reel (TR)
13-AF1206JR-0739RLCT-ND - Cut Tape (CT)
13-AF1206JR-0739RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-0739RL
Description
RES SMD 39 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206JR-0739RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.39300kr.3.93
25kr.0.30160kr.7.54
50kr.0.25100kr.12.55
100kr.0.21180kr.21.18
250kr.0.17220kr.43.05
500kr.0.14950kr.74.75
1.000kr.0.13162kr.131.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09727kr.486.35
10.000kr.0.08947kr.894.70
15.000kr.0.08567kr.1,285.05
25.000kr.0.08156kr.2,039.00
35.000kr.0.07920kr.2,772.00
50.000kr.0.07698kr.3,849.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500