
AF1206JR-0733KL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-0733KLTR-ND - Tape & Reel (TR) 13-AF1206JR-0733KLCT-ND - Cut Tape (CT) 13-AF1206JR-0733KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-0733KL |
Description | RES SMD 33K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206JR-0733KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.39700 | kr.3.97 |
| 25 | kr.0.30520 | kr.7.63 |
| 50 | kr.0.25380 | kr.12.69 |
| 100 | kr.0.21410 | kr.21.41 |
| 250 | kr.0.17408 | kr.43.52 |
| 500 | kr.0.15114 | kr.75.57 |
| 1.000 | kr.0.13307 | kr.133.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09834 | kr.491.70 |
| 10.000 | kr.0.09046 | kr.904.60 |
| 15.000 | kr.0.08662 | kr.1,299.30 |
| 25.000 | kr.0.08246 | kr.2,061.50 |
| 35.000 | kr.0.08008 | kr.2,802.80 |
| 50.000 | kr.0.07783 | kr.3,891.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

