AF1206JR-0727RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 4.753
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 49.178
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 175.975
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 32.744
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 21.714
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 4.568
Unit Price: kr.1.73000
Datasheet

Similar


Vishay Dale
In Stock: 3.990
Unit Price: kr.1.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 18.675
Unit Price: kr.1.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.44252
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.07237
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.21071
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-0727RL

DigiKey Part Number
13-AF1206JR-0727RLTR-ND - Tape & Reel (TR)
13-AF1206JR-0727RLCT-ND - Cut Tape (CT)
13-AF1206JR-0727RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-0727RL
Description
RES SMD 27 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206JR-0727RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.22400kr.2.24
25kr.0.21240kr.5.31
50kr.0.20220kr.10.11
100kr.0.17920kr.17.92
250kr.0.15668kr.39.17
500kr.0.12532kr.62.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08486kr.424.30
10.000kr.0.07181kr.718.10
15.000kr.0.06854kr.1,028.10
25.000kr.0.06528kr.1,632.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250