20 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-0720KL

DigiKey Part Number
13-AF1206JR-0720KLTR-ND - Tape & Reel (TR)
13-AF1206JR-0720KLCT-ND - Cut Tape (CT)
13-AF1206JR-0720KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-0720KL
Description
RES SMD 20K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206JR-0720KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0720KLYAGEO5.793YAG3841CT-NDkr.0.71000Similar
RC1206DR-0720KLYAGEO4.67113-RC1206DR-0720KLCT-NDkr.1.22000Similar
RC1206FR-0720KLYAGEO54.955311-20.0KFRCT-NDkr.0.64000Similar
RC1206JR-0720KLYAGEO25.310311-20KERCT-NDkr.0.64000Similar
CR1206-FX-2002ELFBourns Inc.68.285CR1206-FX-2002ELFCT-NDkr.0.64000Similar
In-Stock: 4.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.39700kr.3.97
25kr.0.30520kr.7.63
50kr.0.25380kr.12.69
100kr.0.21410kr.21.41
250kr.0.17408kr.43.52
500kr.0.15114kr.75.57
1.000kr.0.13307kr.133.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09834kr.491.70
10.000kr.0.09046kr.904.60
15.000kr.0.08662kr.1,299.30
25.000kr.0.08246kr.2,061.50
35.000kr.0.08008kr.2,802.80
50.000kr.0.07783kr.3,891.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750