AF1206JR-07100KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 26.090
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 25.459
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.62775
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.28070
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.16468
Datasheet

Similar


YAGEO
In Stock: 1.651.656
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 76.716
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13.000
Unit Price: kr.0.64000
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: kr.0.24407
Datasheet

Similar


Bourns Inc.
In Stock: 12.150
Unit Price: kr.1.54000
Datasheet

Similar


Bourns Inc.
In Stock: 11.785
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 127.003
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 73.483
Unit Price: kr.1.47000
Datasheet

Similar


Vishay Dale
In Stock: 3.551
Unit Price: kr.1.02000
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-07100KL

DigiKey Part Number
13-AF1206JR-07100KLTR-ND - Tape & Reel (TR)
13-AF1206JR-07100KLCT-ND - Cut Tape (CT)
13-AF1206JR-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-07100KL
Description
RES SMD 100K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206JR-07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.26900kr.2.69
25kr.0.23800kr.5.95
50kr.0.20860kr.10.43
100kr.0.20220kr.20.22
250kr.0.19584kr.48.96
500kr.0.12532kr.62.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16320kr.816.00
10.000kr.0.11750kr.1,175.00
15.000kr.0.09466kr.1,419.90
25.000kr.0.07181kr.1,795.25
35.000kr.0.06854kr.2,398.90
50.000kr.0.06528kr.3,264.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750