Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-07820RL | |
|---|---|
DigiKey Part Number | AF1206FR-07820RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-07820RL |
Description | RES SMD 820 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-07820RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07820RL | YAGEO | 2.731 | 13-AC1206FR-07820RLCT-ND | kr.0.71000 | Similar |
| AR1206FR-07820RL | YAGEO | 0 | AR1206FR-07820RL-ND | kr.0.64209 | Similar |
| RC1206FR-07820RL | YAGEO | 76.835 | 311-820FRCT-ND | kr.0.64000 | Similar |
| CR1206-FX-8200ELF | Bourns Inc. | 19.572 | 118-CR1206-FX-8200ELFCT-ND | kr.0.64000 | Similar |
| CRCW1206820RFKEA | Vishay Dale | 18.872 | 541-820FCT-ND | kr.0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12712 | kr.635.60 |
| Unit Price without VAT: | kr.0.12712 |
|---|---|
| Unit Price with VAT: | kr.0.15890 |









