Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-0756KL | |
|---|---|
DigiKey Part Number | AF1206FR-0756KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-0756KL |
Description | RES SMD 56K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-0756KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0756KL | YAGEO | 2.344 | YAG3892CT-ND | kr.0.70000 | Similar |
| RC1206FR-0756KL | YAGEO | 432.164 | 311-56.0KFRCT-ND | kr.0.63000 | Similar |
| CR1206-FX-5602ELF | Bourns Inc. | 24.737 | 118-CR1206-FX-5602ELFCT-ND | kr.0.63000 | Similar |
| CRCW120656K0FKEA | Vishay Dale | 1.935 | 541-56.0KFCT-ND | kr.0.70000 | Similar |
| CRCW120656K0FKEAHP | Vishay Dale | 3.278 | CRCW120656K0FKEAHPCT-ND | kr.1.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12573 | kr.628.65 |
| Unit Price without VAT: | kr.0.12573 |
|---|---|
| Unit Price with VAT: | kr.0.15716 |







