510 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-07510RL

DigiKey Part Number
13-AF1206FR-07510RLTR-ND - Tape & Reel (TR)
13-AF1206FR-07510RLCT-ND - Cut Tape (CT)
13-AF1206FR-07510RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206FR-07510RL
Description
RES SMD 510 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-07510RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07510RLYAGEO12.661YAG3887CT-NDkr.0.70000Similar
RC1206FR-07510RLYAGEO9.171311-510FRCT-NDkr.0.63000Similar
CR1206-FX-5100ELFBourns Inc.36.977118-CR1206-FX-5100ELFCT-NDkr.0.63000Similar
CRCW1206510RFKEAVishay Dale16.222541-510FCT-NDkr.0.70000Similar
CRCW1206510RFKEAHPVishay Dale5.876CRCW1206510RFKEAHPCT-NDkr.1.90000Similar
In-Stock: 4.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.46900kr.4.69
25kr.0.36760kr.9.19
50kr.0.30820kr.15.41
100kr.0.26120kr.26.12
250kr.0.21480kr.53.70
500kr.0.18804kr.94.02
1.000kr.0.16693kr.166.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12573kr.628.65
10.000kr.0.11650kr.1,165.00
15.000kr.0.11201kr.1,680.15
25.000kr.0.10714kr.2,678.50
35.000kr.0.10435kr.3,652.25
50.000kr.0.10172kr.5,086.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750