1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-071R5L

DigiKey Part Number
13-AF1206FR-071R5LTR-ND - Tape & Reel (TR)
13-AF1206FR-071R5LCT-ND - Cut Tape (CT)
13-AF1206FR-071R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206FR-071R5L
Description
RES SMD 1.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-071R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.30100kr.3.01
25kr.0.28680kr.7.17
50kr.0.27400kr.13.70
100kr.0.25150kr.25.15
250kr.0.22836kr.57.09
500kr.0.21888kr.109.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16320kr.816.00
10.000kr.0.12403kr.1,240.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250