1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-0715KL

DigiKey Part Number
13-AF1206FR-0715KLTR-ND - Tape & Reel (TR)
13-AF1206FR-0715KLCT-ND - Cut Tape (CT)
13-AF1206FR-0715KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206FR-0715KL
Description
RES SMD 15K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-0715KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.44800kr.4.48
25kr.0.35080kr.8.77
50kr.0.29320kr.14.66
100kr.0.24900kr.24.90
250kr.0.20456kr.51.14
500kr.0.17908kr.89.54
1.000kr.0.15898kr.158.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12692kr.634.60
10.000kr.0.11761kr.1,176.10
15.000kr.0.11307kr.1,696.05
25.000kr.0.10815kr.2,703.75
35.000kr.0.10534kr.3,686.90
50.000kr.0.10268kr.5,134.00
60.000kr.0.10143kr.6,085.80
120.000kr.0.09733kr.11,679.60
125.000kr.0.09712kr.12,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500