
AF1206FR-0715KL | |
|---|---|
DigiKey Part Number  | 13-AF1206FR-0715KLTR-ND - Tape & Reel (TR) 13-AF1206FR-0715KLCT-ND - Cut Tape (CT) 13-AF1206FR-0715KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AF1206FR-0715KL  | 
Description  | RES SMD 15K OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AF1206FR-0715KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.44800 | kr.4.48 | 
| 25 | kr.0.35080 | kr.8.77 | 
| 50 | kr.0.29320 | kr.14.66 | 
| 100 | kr.0.24900 | kr.24.90 | 
| 250 | kr.0.20456 | kr.51.14 | 
| 500 | kr.0.17908 | kr.89.54 | 
| 1.000 | kr.0.15898 | kr.158.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.12692 | kr.634.60 | 
| 10.000 | kr.0.11761 | kr.1,176.10 | 
| 15.000 | kr.0.11307 | kr.1,696.05 | 
| 25.000 | kr.0.10815 | kr.2,703.75 | 
| 35.000 | kr.0.10534 | kr.3,686.90 | 
| 50.000 | kr.0.10268 | kr.5,134.00 | 
| 60.000 | kr.0.10143 | kr.6,085.80 | 
| 120.000 | kr.0.09733 | kr.11,679.60 | 
| 125.000 | kr.0.09712 | kr.12,140.00 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 

