10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-0710ML

DigiKey Part Number
13-AF1206FR-0710MLTR-ND - Tape & Reel (TR)
13-AF1206FR-0710MLCT-ND - Cut Tape (CT)
13-AF1206FR-0710MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206FR-0710ML
Description
RES SMD 10M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-0710ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.60900kr.6.09
25kr.0.47680kr.11.92
50kr.0.40440kr.20.22
100kr.0.34680kr.34.68
250kr.0.28912kr.72.28
500kr.0.25600kr.128.00
1.000kr.0.22976kr.229.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17722kr.886.10
10.000kr.0.16571kr.1,657.10
15.000kr.0.16010kr.2,401.50
25.000kr.0.15402kr.3,850.50
35.000kr.0.15054kr.5,268.90
50.000kr.0.14725kr.7,362.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000