
AF1206FR-07100RL | |
|---|---|
DigiKey Part Number | 13-AF1206FR-07100RLTR-ND - Tape & Reel (TR) 13-AF1206FR-07100RLCT-ND - Cut Tape (CT) 13-AF1206FR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-07100RL |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.22400 | kr.2.24 |
| 25 | kr.0.20480 | kr.5.12 |
| 50 | kr.0.18940 | kr.9.47 |
| 100 | kr.0.17600 | kr.17.60 |
| 250 | kr.0.16308 | kr.40.77 |
| 500 | kr.0.15898 | kr.79.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15667 | kr.783.35 |
| 10.000 | kr.0.14362 | kr.1,436.20 |
| 15.000 | kr.0.10143 | kr.1,521.45 |
| 25.000 | kr.0.09733 | kr.2,433.25 |
| 35.000 | kr.0.09712 | kr.3,399.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

