AF0805JR-078K2L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 8.417
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 14.409
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09816
Datasheet

Similar


YAGEO
In Stock: 31.909
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 621.406
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.07760
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06542
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Similar


Vishay Dale
In Stock: 22.079
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 14.048
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14143
Datasheet

Similar


Panasonic Industry
In Stock: 70.082
Unit Price: kr.0.76000
Datasheet

Similar


Panasonic Industry
In Stock: 30.100
Unit Price: kr.1.59000
Datasheet
8.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-078K2L

DigiKey Part Number
AF0805JR-078K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805JR-078K2L
Description
RES SMD 8.2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-078K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08407kr.420.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.08407
Unit Price with VAT:kr.0.10509