
AF0805JR-07470RL | |
|---|---|
DigiKey Part Number | 13-AF0805JR-07470RLTR-ND - Tape & Reel (TR) 13-AF0805JR-07470RLCT-ND - Cut Tape (CT) 13-AF0805JR-07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805JR-07470RL |
Description | RES SMD 470 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805JR-07470RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 25 | kr.0.21800 | kr.5.45 |
| 50 | kr.0.18000 | kr.9.00 |
| 100 | kr.0.14960 | kr.14.96 |
| 250 | kr.0.11944 | kr.29.86 |
| 500 | kr.0.10232 | kr.51.16 |
| 1.000 | kr.0.08882 | kr.88.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06355 | kr.317.75 |
| 10.000 | kr.0.05768 | kr.576.80 |
| 15.000 | kr.0.05483 | kr.822.45 |
| 25.000 | kr.0.05174 | kr.1,293.50 |
| 35.000 | kr.0.04998 | kr.1,749.30 |
| 50.000 | kr.0.04831 | kr.2,415.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

