AF0805JR-072R7L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.11571
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.07030
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.09946
Datasheet
2.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-072R7L

DigiKey Part Number
13-AF0805JR-072R7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805JR-072R7L
Description
RES 2.7 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA0805FR-072R7LYAGEO0AA0805FR-072R7L-NDkr.0.11571Parametric Equivalent
AA0805JR-072R7LYAGEO0AA0805JR-072R7L-NDkr.0.07030Parametric Equivalent
AF0805FR-072R7LYAGEO013-AF0805FR-072R7L-NDkr.0.09946Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08668kr.433.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.08668
Unit Price with VAT:kr.0.10835