2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-072K2L

DigiKey Part Number
13-AF0805JR-072K2LTR-ND - Tape & Reel (TR)
13-AF0805JR-072K2LCT-ND - Cut Tape (CT)
13-AF0805JR-072K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805JR-072K2L
Description
RES SMD 2.2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-072K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
25kr.0.21800kr.5.45
50kr.0.18000kr.9.00
100kr.0.14960kr.14.96
250kr.0.11944kr.29.86
500kr.0.10232kr.51.16
1.000kr.0.08882kr.88.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06355kr.317.75
10.000kr.0.05768kr.576.80
15.000kr.0.05483kr.822.45
25.000kr.0.05174kr.1,293.50
35.000kr.0.04998kr.1,749.30
50.000kr.0.04831kr.2,415.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750