
MFR50SFTE52-21K | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-21KCT-ND - Cut Tape (CT) 13-MFR50SFTE52-21KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-21K |
Description | RES 21K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30700 | kr.3.07 |
| 25 | kr.0.25360 | kr.6.34 |
| 50 | kr.0.22280 | kr.11.14 |
| 100 | kr.0.19650 | kr.19.65 |
| 250 | kr.0.16664 | kr.41.66 |
| 500 | kr.0.14822 | kr.74.11 |
| 1.000 | kr.0.13242 | kr.132.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10427 | kr.521.35 |
| 10.000 | kr.0.09505 | kr.950.50 |
| 15.000 | kr.0.09032 | kr.1,354.80 |
| 25.000 | kr.0.08496 | kr.2,124.00 |
| 35.000 | kr.0.08177 | kr.2,861.95 |
| 50.000 | kr.0.07865 | kr.3,932.50 |
| 60.000 | kr.0.07715 | kr.4,629.00 |
| 120.000 | kr.0.07202 | kr.8,642.40 |
| 125.000 | kr.0.07174 | kr.8,967.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

