Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

AF0805JR-0727RL | |
|---|---|
DigiKey Part Number | AF0805JR-0727RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0805JR-0727RL |
Description | RES SMD 27 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805JR-0727RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0727RL | YAGEO | 60.036 | 13-AC0805FR-0727RLCT-ND | kr.0.63000 | Similar |
| AC0805JR-0727RL | YAGEO | 1.361 | 13-AC0805JR-0727RLCT-ND | kr.0.63000 | Similar |
| AR0805FR-0727RL | YAGEO | 0 | AR0805FR-0727RL-ND | kr.0.51301 | Similar |
| RC0805DR-0727RL | YAGEO | 0 | RC0805DR-0727RL-ND | kr.0.09685 | Similar |
| RC0805FR-0727RL | YAGEO | 127.704 | 311-27.0CRCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06355 | kr.317.75 |
| Unit Price without VAT: | kr.0.06355 |
|---|---|
| Unit Price with VAT: | kr.0.07944 |








