0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-071KL

DigiKey Part Number
13-AF0805JR-071KLTR-ND - Tape & Reel (TR)
13-AF0805JR-071KLCT-ND - Cut Tape (CT)
13-AF0805JR-071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805JR-071KL
Description
RES SMD 1K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27500kr.2.75
25kr.0.20720kr.5.18
50kr.0.17160kr.8.58
100kr.0.14270kr.14.27
250kr.0.11392kr.28.48
500kr.0.09740kr.48.70
1.000kr.0.08461kr.84.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06415kr.320.75
10.000kr.0.05823kr.582.30
15.000kr.0.05535kr.830.25
25.000kr.0.05223kr.1,305.75
35.000kr.0.05045kr.1,765.75
50.000kr.0.04876kr.2,438.00
60.000kr.0.04798kr.2,878.80
120.000kr.0.04538kr.5,445.60
125.000kr.0.04524kr.5,655.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000