1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-071KL

DigiKey Part Number
13-AF0805JR-071KLTR-ND - Tape & Reel (TR)
13-AF0805JR-071KLCT-ND - Cut Tape (CT)
13-AF0805JR-071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805JR-071KL
Description
RES SMD 1K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-071KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-071KLYAGEO29.745YAG3703CT-NDkr.0.64000Similar
AC0805JR-071KLYAGEO184.391YAG3765CT-NDkr.0.64000Similar
RC0805DR-071KLYAGEO18.87613-RC0805DR-071KLCT-NDkr.0.83000Similar
RC0805FR-071KLYAGEO89.729311-1.00KCRCT-NDkr.0.64000Similar
RC0805FR-071KPYAGEO23.292YAG1321CT-NDkr.0.64000Similar
In-Stock: 3.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
25kr.0.22040kr.5.51
50kr.0.18200kr.9.10
100kr.0.15130kr.15.13
250kr.0.12076kr.30.19
500kr.0.10346kr.51.73
1.000kr.0.08980kr.89.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06425kr.321.25
10.000kr.0.05832kr.583.20
15.000kr.0.05544kr.831.60
25.000kr.0.05232kr.1,308.00
35.000kr.0.05053kr.1,768.55
50.000kr.0.04884kr.2,442.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000