
AF0805JR-0710RL | |
|---|---|
DigiKey Part Number | 13-AF0805JR-0710RLTR-ND - Tape & Reel (TR) 13-AF0805JR-0710RLCT-ND - Cut Tape (CT) 13-AF0805JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805JR-0710RL |
Description | RES SMD 10 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805JR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.14320 | kr.3.58 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.12740 | kr.12.74 |
| 250 | kr.0.11752 | kr.29.38 |
| 500 | kr.0.11430 | kr.57.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06528 | kr.326.40 |
| 10.000 | kr.0.06202 | kr.620.20 |
| 15.000 | kr.0.05875 | kr.881.25 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

