100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-07100RL

DigiKey Part Number
13-AF0805JR-07100RLTR-ND - Tape & Reel (TR)
13-AF0805JR-07100RLCT-ND - Cut Tape (CT)
13-AF0805JR-07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805JR-07100RL
Description
RES SMD 100 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-07100RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.349
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
25kr.0.21800kr.5.45
50kr.0.18000kr.9.00
100kr.0.14960kr.14.96
250kr.0.11944kr.29.86
500kr.0.10232kr.51.16
1.000kr.0.08882kr.88.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06355kr.317.75
10.000kr.0.05768kr.576.80
15.000kr.0.05483kr.822.45
25.000kr.0.05174kr.1,293.50
35.000kr.0.04998kr.1,749.30
50.000kr.0.04831kr.2,415.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750