56 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-7W56RL

DigiKey Part Number
13-RC1206JR-7W56RLTR-ND - Tape & Reel (TR)
13-RC1206JR-7W56RLCT-ND - Cut Tape (CT)
13-RC1206JR-7W56RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-7W56RL
Description
RES 56 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-7W56RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.53300kr.5.33
25kr.0.41840kr.10.46
50kr.0.35260kr.17.63
100kr.0.30050kr.30.05
250kr.0.24880kr.62.20
500kr.0.21898kr.109.49
1.000kr.0.19540kr.195.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14893kr.744.65
10.000kr.0.13863kr.1,386.30
15.000kr.0.13361kr.2,004.15
25.000kr.0.12818kr.3,204.50
35.000kr.0.12507kr.4,377.45
50.000kr.0.12212kr.6,106.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000